
* Images are for reference only
0838-040-X5U0-102M
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 0838-040-X5U0-102M
- JLCPCB Part #
- C5464029
- Package
- Plugin
- Description
- 1nF 500V 6.35mm 7.11mm ±20% 插件 Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.8798
250+
$20.7010
500+
$20.0087
1000+
$19.6673
Related Products
Welcome back, may I help you?