
* Images are for reference only
4253-501
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4253-501
- JLCPCB Part #
- C6415863
- Package
- Plugin,D6xL12.6mm
- Description
- 1 100V 15dB@5MHz、60dB@20MHz、60dB@50MHz、65dB@1GHz、65dB@10GHz 23nF 3 Plugin,D6xL12.6mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$120.0851
200+
$47.9162
500+
$46.3151
1000+
$45.5226
Related Products
Welcome back, may I help you?