
* Images are for reference only
4600-054LF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4600-054LF
- JLCPCB Part #
- C7185560
- Package
- Plugin
- Description
- -55℃~+125℃ 1.4uF 15A 50V X7R 插件 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.9814
200+
$27.1248
500+
$26.2193
1000+
$25.7714
Welcome back, may I help you?