
* Images are for reference only
TSP16N25M
Extended
- Manufacturer
- Truesemi
- MFR.Part #
- TSP16N25M
- JLCPCB Part #
- C20623857
- Package
- TO-220
- Description
- 1 N-channel 1.275nF 16A 250V 250mΩ@10V 278pF 4V 50nC@10V 64pF 85W N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.4165
10+
$0.3265
50+
$0.2879
100+
$0.2412
500+
$0.2203
1000+
$0.2075
Related Products
Welcome back, may I help you?