This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XCL232B331KR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XCL232B331KR-G
JLCPCB Part #
C6009160
Package
TDFN-6-EP(2x2.5)
Description
-40℃~+105℃@(TJ) 1 1.8V~6V 150mA Buck Buck Built-in Yes TDFN-6-EP(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3474
10+ $3.7409
30+ $3.3811
100+ $3.0182
500+ $2.8504
1000+ $2.7746
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons