
* Images are for reference only
XCL232D331KR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XCL232D331KR-G
- JLCPCB Part #
- C7129044
- Package
- TDFN-6-EP(2x2.5)
- Description
- -40℃~+85℃ 1 1.8V~6V 150mA Buck Buck Built-in Yes TDFN-6-EP(2x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1919
200+
$0.4752
500+
$0.4607
1000+
$0.4526
Welcome back, may I help you?