This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XCL224A183D2-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XCL224A183D2-G
JLCPCB Part #
C7158977
Package
SMD-8P,2.3x1.5mm
Description
1 1.8V 2.5V~5.5V 700mA 88% SMD-8P,2.3x1.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0486
200+ $1.2166
500+ $1.1763
1000+ $1.1570
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons