
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Torex Semicon | |
| Package | SMD-8P,2.3x1.5mm | |
| Output Current(Max) | 700mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Function | Step-down type | |
| Voltage - Supply | 2.5V~5.5V | |
| Switching Frequency | 3MHz | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 25uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XCL224A333D2-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Torex Semicon | |
| Package | SMD-8P,2.3x1.5mm | |
| Output Current(Max) | 700mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Function | Step-down type | |
| Voltage - Supply | 2.5V~5.5V | |
| Switching Frequency | 3MHz | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 25uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XCL224A333D2-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XCL224A333D2-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.