
XCL223A183D2-G
- Manufacturer
- MFR.Part #
- XCL223A183D2-G
- JLCPCB Part #
- C7416834
- Package
- SMD-8P,2.3x1.5mm
- Description
- 1 1.8V 2.5V~5.5V 700mA 88% SMD-8P,2.3x1.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Torex Semicon | |
| Package | SMD-8P,2.3x1.5mm | |
| Output Current(Max) | 700mA | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |

* Images are for reference only
XCL223A183D2-G
Extended- Manufacturer
- MFR.Part #
- XCL223A183D2-G
- JLCPCB Part #
- C7416834
- Package
- SMD-8P,2.3x1.5mm
- Description
- 1 1.8V 2.5V~5.5V 700mA 88% SMD-8P,2.3x1.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XCL223A183D2-G
Extended- Manufacturer
- MFR.Part #
- XCL223A183D2-G
- JLCPCB Part #
- C7416834
- Package
- SMD-8P,2.3x1.5mm
- Description
- 1 1.8V 2.5V~5.5V 700mA 88% SMD-8P,2.3x1.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XCL223A183D2-G Specifications
XCL223A183D2-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Torex Semicon | |
| Package | SMD-8P,2.3x1.5mm | |
| Output Current(Max) | 700mA | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XCL223A183D2-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XCL223A183D2-G Schematic Symbol & PCB Footprint
The XCL223A183D2-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.