This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC9276DR040R-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC9276DR040R-G
JLCPCB Part #
C3194641
Package
WLP-6-03(1.07x1.72)
Description
-40℃~+85℃@(TA) 1.8V~6V 150mA、150mA 2 500mV、650mV Buck Buck Built-in Yes WLP-6-03(1.07x1.72) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5476
200+ $0.2132
500+ $0.2052
1000+ $0.2019
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons