
* Images are for reference only
XC9276D3630R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9276D3630R-G
- JLCPCB Part #
- C3194636
- Package
- WLP-6-03(1.07x1.72)
- Description
- -40℃~+85℃@(TA) 1.8V~6V 150mA 2 900mV、1.8V Buck Buck Built-in Yes WLP-6-03(1.07x1.72) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5348
200+
$0.2078
500+
$0.1998
1000+
$0.1965
Related Products
Welcome back, may I help you?