This website requires JavaScript.
no-image

* Images are for reference only

XC9276D1410R-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC9276D1410R-G
JLCPCB Part #
C3194638
Package
WLP-6-03(1.07x1.72)
Description
-40℃~+85℃@(TA) 1.8V~6V 150mA 2 700mV、1.8V Buck Buck Built-in Yes WLP-6-03(1.07x1.72) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5346
200+ $0.2077
500+ $0.1997
1000+ $0.1965

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons