
* Images are for reference only
TY271V-5.0-06P-14-00
Extended
- Manufacturer
- Toponelec
- MFR.Part #
- TY271V-5.0-06P-14-00
- JLCPCB Part #
- C22387846
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.2~2.5 1 12~24 1x6P 24A 400V 5mm 6 6P Green Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 200
Total: $0.01
Add To List
Available Order Qty: 178
In-stock Item Pricing
Qty Unit Price
1+
$1.1311
10+
$0.9347
30+
$0.8270
100+
$0.7066
500+
$0.6527
1000+
$0.6274
Welcome back, may I help you?