
* Images are for reference only
TY271V-5.0-04P-14-00
Extended
- Manufacturer
- Toponelec
- MFR.Part #
- TY271V-5.0-04P-14-00
- JLCPCB Part #
- C22387844
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.2~2.5 1 12~24 1x4P 24A 4 400V 4P 5mm Green Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 152
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 152
In-stock Item Pricing
Qty Unit Price
1+
$0.8170
10+
$0.6578
30+
$0.5790
100+
$0.5002
500+
$0.4519
1000+
$0.4278
Related Products