
* Images are for reference only
15ETYRC-3.5-08P-14-00
Extended
- Manufacturer
- Toponelec
- MFR.Part #
- 15ETYRC-3.5-08P-14-00
- JLCPCB Part #
- C22387631
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 1x8P 3.5mm 300V 8 8A 8P Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Pin Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 182
In-stock Item Pricing
Qty Unit Price
1+
$0.4015
10+
$0.3161
30+
$0.2790
100+
$0.2322
500+
$0.2129
1000+
$0.2000
Related Products
Welcome back, may I help you?