
* Images are for reference only
CL21-0.068uF250V 5%
Extended
- Manufacturer
- Tongfeng
- MFR.Part #
- CL21-0.068uF250V 5%
- JLCPCB Part #
- C281818
- Package
- Plugin,P=7.5mm
- Description
- 250V 68nF Metallized Polyester ±5% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3338
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 3338
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
100+
$0.0404
300+
$0.0355
1000+
$0.0317
5000+
$0.0287
10000+
$0.0273
20000+
$0.0270
40000+
$0.0268
Welcome back, may I help you?