
* Images are for reference only
CL21-0.1uF100V 5%
Extended
- Manufacturer
- Tongfeng
- MFR.Part #
- CL21-0.1uF100V 5%
- JLCPCB Part #
- C281787
- Package
- Plugin,P=7.5mm
- Description
- 100V 100nF Metallized Polyester ±5% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0557
100+
$0.0449
300+
$0.0395
1000+
$0.0322
5000+
$0.0290
10000+
$0.0272
20000+
$0.0269
40000+
$0.0268
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?