
* Images are for reference only
UCC38C54DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC38C54DR
- JLCPCB Part #
- C20346053
- Package
- SOIC-8
- Description
- 0℃~+85℃ 1 1.3mA 1MHz 200mA Boost、Buck、Flyback、Forward External Overcurrent Protection、Cycle-by-cycle current limiting Step-down type、Boost、Buck-Boost Yes SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4498
10+
$1.4161
30+
$1.3936
100+
$1.3711
Related Products
Welcome back, may I help you?