
* Images are for reference only
TMS320F28051PNS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28051PNS
- JLCPCB Part #
- C5218687
- Package
- LQFP-80(12x12)
- Description
- -40℃~+125℃ 1.71V~1.995V 12bit 32 Bit 42 60MHz 64KB 8KB Built-in FLASH Others LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.5813
10+
$8.3753
30+
$8.2368
119+
$8.0999
Related Products