
* Images are for reference only
UCC388DP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC388DP
- JLCPCB Part #
- C3748957
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1 1.22V~1.28V 10uA 200mA 200mV@(200mA) 200uVrms 8.5V Adjustable Enable、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8284
200+
$0.7086
500+
$0.6829
1000+
$0.6716
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?