
* Images are for reference only
TPS2550DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2550DBVT
- JLCPCB Part #
- C69267
- Package
- SOT-23-6
- Description
- -40℃~+150℃ 1 1.1A 2.5V~6.5V 85mΩ Active Low High Side Switch 软启动、欠压锁定、反向电压保护、集成电荷泵、Overcurrent Protection、Over temperature protection、Short-Circuit Protection SOT-23-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4233
10+
$6.2823
30+
$6.1877
100+
$5.8656
Related Products
Welcome back, may I help you?