
TLV320AIC3110IRHBT
- Manufacturer
- MFR.Part #
- TLV320AIC3110IRHBT
- JLCPCB Part #
- C2868474
- Package
- VQFN-32(5x5)
- Description
- -40℃~+85℃ 1.1V~3.6V、1.65V~1.95V、2.7V~3.6V、2.7V~5.5V 8kHz~192kHz Encoder/decoder Serial、I2C VQFN-32(5x5) Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.1V~3.6V、1.65V~1.95V、2.7V~3.6V、2.7V~5.5V | |
| Sampling Rate | 8kHz~192kHz | |
| Interface | Serial、I2C |

* Images are for reference only
TLV320AIC3110IRHBT
Extended- Manufacturer
- MFR.Part #
- TLV320AIC3110IRHBT
- JLCPCB Part #
- C2868474
- Package
- VQFN-32(5x5)
- Description
- -40℃~+85℃ 1.1V~3.6V、1.65V~1.95V、2.7V~3.6V、2.7V~5.5V 8kHz~192kHz Encoder/decoder Serial、I2C VQFN-32(5x5) Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TLV320AIC3110IRHBT
Extended- Manufacturer
- MFR.Part #
- TLV320AIC3110IRHBT
- JLCPCB Part #
- C2868474
- Package
- VQFN-32(5x5)
- Description
- -40℃~+85℃ 1.1V~3.6V、1.65V~1.95V、2.7V~3.6V、2.7V~5.5V 8kHz~192kHz Encoder/decoder Serial、I2C VQFN-32(5x5) Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV320AIC3110IRHBT Specifications
TLV320AIC3110IRHBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.1V~3.6V、1.65V~1.95V、2.7V~3.6V、2.7V~5.5V | |
| Sampling Rate | 8kHz~192kHz | |
| Interface | Serial、I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV320AIC3110IRHBT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV320AIC3110IRHBT Documents
TLV320AIC3110IRHBT datasheets or manufacturer documentation.
Datasheet: TLV320AIC3110IRHBT Datasheet (PDF)
TLV320AIC3110IRHBT Schematic Symbol & PCB Footprint
The TLV320AIC3110IRHBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.