
* Images are for reference only
UCC38086P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC38086P
- JLCPCB Part #
- C2859872
- Package
- PDIP-8
- Description
- 0℃~+70℃@(TA) 2 200kHz 4.1V~15V Boost、Buck、Push-Pull、Half-Bridge External Yes PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1020
200+
$1.2012
500+
$1.1593
1000+
$1.1383
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?