


LM60430AQRPKRQ1
- Manufacturer
- MFR.Part #
- LM60430AQRPKRQ1
- JLCPCB Part #
- C5219376
- Package
- WQFN-13-HR(2x3)
- Description
- -40℃~+150℃@(TJ) 1 1V~24V 24uA 3.8V~36V 3A 460kHz Adjustable Buck Buck Built-in Yes WQFN-13-HR(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-13-HR(2x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 460kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3.8V~36V | |
| Output Current | 3A | |
| Quiescent Current | 24uA | |
| Features | Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1V~24V | |
| Number of Outputs | 1 |

* Images are for reference only
LM60430AQRPKRQ1
Extended- Manufacturer
- MFR.Part #
- LM60430AQRPKRQ1
- JLCPCB Part #
- C5219376
- Package
- WQFN-13-HR(2x3)
- Description
- -40℃~+150℃@(TJ) 1 1V~24V 24uA 3.8V~36V 3A 460kHz Adjustable Buck Buck Built-in Yes WQFN-13-HR(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LM60430AQRPKRQ1
Extended- Manufacturer
- MFR.Part #
- LM60430AQRPKRQ1
- JLCPCB Part #
- C5219376
- Package
- WQFN-13-HR(2x3)
- Description
- -40℃~+150℃@(TJ) 1 1V~24V 24uA 3.8V~36V 3A 460kHz Adjustable Buck Buck Built-in Yes WQFN-13-HR(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM60430AQRPKRQ1 Specifications
LM60430AQRPKRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-13-HR(2x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 460kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3.8V~36V | |
| Output Current | 3A | |
| Quiescent Current | 24uA | |
| Features | Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1V~24V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM60430AQRPKRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM60430AQRPKRQ1 Documents
LM60430AQRPKRQ1 datasheets or manufacturer documentation.
Datasheet: LM60430AQRPKRQ1 Datasheet (PDF)
LM60430AQRPKRQ1 Schematic Symbol & PCB Footprint
The LM60430AQRPKRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.