
* Images are for reference only
UCC28517DWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC28517DWR
- JLCPCB Part #
- C2869677
- Package
- SOIC-20-300mil
- Description
- -40℃~+105℃ 0.7W 100% 12V~17V 160kHz~240kHz Boost、Flyback CCM Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start Secondary-Side Feedback SOIC-20-300mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3390
200+
$1.2933
500+
$1.2481
1000+
$1.2255
Welcome back, may I help you?