
* Images are for reference only
UCC27301ADR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC27301ADR
- JLCPCB Part #
- C41558418
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1.7V 1.9V 190uA 2 20ns 20ns 3.7A 4.5A 5.5ns 7.2ns 8V~17V Half-Bridge MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 164
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 112
In-stock Item Pricing
Qty Unit Price
1+
$1.8492
10+
$1.5673
30+
$1.3917
100+
$1.2113
500+
$1.1292
1000+
$1.0937
Related Products
Welcome back, may I help you?