
* Images are for reference only
5962-8777801XA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-8777801XA
- JLCPCB Part #
- C3196982
- Package
- TO-39-3
- Description
- -55℃~+125℃ 42V NPN TO-39-3 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$94.5169
200+
$36.5763
500+
$35.2920
1000+
$34.6562
Welcome back, may I help you?