
* Images are for reference only
LM74CITPX-3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM74CITPX-3/NOPB
- JLCPCB Part #
- C2864634
- Package
- DSBGA-5
- Description
- -40℃~+125℃ 13bit 2.65V~5.5V 470uA 925ms Low-power standby SPI ±1.25℃ DSBGA-5 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.3696
10+
$3.2909
30+
$3.2395
100+
$3.1865
Related Products
Welcome back, may I help you?