This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UC385TDKTTT-ADJG3

Extended
Manufacturer
Texas Instruments
MFR.Part #
UC385TDKTTT-ADJG3
JLCPCB Part #
C6902710
Package
DDPAK-5(TO-263-5)
Description
0℃~+100℃ 1 1.2V~2.5V 2.1V@(5A) 5A 7.5V Adjustable Over Current Protection、Short Circuit Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.1410
200+ $6.8400
500+ $6.6115
1000+ $6.4989

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons