
* Images are for reference only
LP358DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP358DR
- JLCPCB Part #
- C1848139
- Package
- SOIC-8
- Description
- 0℃~+70℃ 100kHz 10mA 10pA/℃ 2 200pA 2mV 2nA 32V 3V~32V 45uV/℃ 50V/ms 54uA 80dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 525
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 519
In-stock Item Pricing
Qty Unit Price
1+
$0.5786
10+
$0.4632
30+
$0.4055
100+
$0.3478
500+
$0.3142
1000+
$0.2965
Related Products
Welcome back, may I help you?