
* Images are for reference only
LP3875ES-ADJ-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3875ES-ADJ-NS
- JLCPCB Part #
- C3752221
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+125℃@(Tj) 1 1.22V~6.4V 1.5A 100uVrms 450mV@(1.5A) 5mA 73dB@(120Hz) 7V Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9869
200+
$1.5426
500+
$1.4895
1000+
$1.4621
Related Products