This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UC2851DW

Extended
Manufacturer
Texas Instruments
MFR.Part #
UC2851DW
JLCPCB Part #
C3094713
Package
SOIC-18-300mil
Description
-40℃~+85℃@(Ta) 50% 500kHz 7.8V~32V Boost、Flyback、Buck、Forward Over Voltage Protection、Over Current Protection SOIC-18-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.5515
200+ $14.5324
500+ $14.0216
1000+ $13.7703

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons