
* Images are for reference only
TPS3805H33DCKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3805H33DCKR
- JLCPCB Part #
- C353031
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1.3V~6V 2 3.05V 3uA 5us Active Low Push-pull Voltage monitor SC-70-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$1.3014
10+
$1.1459
30+
$1.0369
100+
$0.9360
500+
$0.8911
1000+
$0.8719
Related Products
Welcome back, may I help you?