
* Images are for reference only
LMV774MT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV774MT/NOPB
- JLCPCB Part #
- C139366
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 0.017pA 0.23pA 1.2mV 1.4V/us 2.7V~5.5V 3.5MHz 350nV/℃ 35mA 4 5.5V 6.5nV/√Hz@10kHz 600uA 90dB Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 164
Minimum: 1
Full Reel: 94
$0.01
Add To List
Available Order Qty: 138
In-stock Item Pricing
Qty Unit Price
1+
$1.8438
10+
$1.5535
30+
$1.3712
94+
$1.1841
470+
$1.1002
940+
$1.0631
Related Products
Welcome back, may I help you?