
* Images are for reference only
UC1851J
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC1851J
- JLCPCB Part #
- C3186590
- Package
- DIP-18
- Description
- -55℃~+125℃ 1000mW、2000mW 45kHz~55kHz 50% Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start Primary-Side Feedback DIP-18 AC-DC Controllers and Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.8551
200+
$10.0063
500+
$9.6550
1000+
$9.4810
Related Products
Welcome back, may I help you?