CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24314ADSGT
BQ24314ADSGT - 1
BQ24314ADSGT - 2
BQ24314ADSGT - 3
Extended1/3
* Images are for reference only

BQ24314ADSGT

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24314ADSGT
JLCPCB Part #
C2867916
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 1.5A 3V~30V 400uA Lithium Battery Not supported Not supported Protection IC WSON-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Supply Current (Iq)400uA
Operating Temperature-40℃~+125℃
The Chip TypeProtection IC
Type of BatteryLithium Battery
Voltage - Supply3V~30V
Charge Current - Max1.5A
Battery Temperature DetectionNot supported
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24314ADSGT
BQ24314ADSGT

* Images are for reference only

BQ24314ADSGT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24314ADSGT
JLCPCB Part #
C2867916
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 1.5A 3V~30V 400uA Lithium Battery Not supported Not supported Protection IC WSON-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24314ADSGT

* Images are for reference only

BQ24314ADSGT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24314ADSGT
JLCPCB Part #
C2867916
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 1.5A 3V~30V 400uA Lithium Battery Not supported Not supported Protection IC WSON-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24314ADSGT Specifications

BQ24314ADSGT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Supply Current (Iq)400uA
Operating Temperature-40℃~+125℃
The Chip TypeProtection IC
Type of BatteryLithium Battery
Voltage - Supply3V~30V
Charge Current - Max1.5A
Battery Temperature DetectionNot supported
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24314ADSGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24314ADSGT Documents

BQ24314ADSGT datasheets or manufacturer documentation.

Datasheet: BQ24314ADSGT Datasheet (PDF)

BQ24314ADSGT Schematic Symbol & PCB Footprint

The BQ24314ADSGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.