
* Images are for reference only
UC1842AL883B
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC1842AL883B
- JLCPCB Part #
- C3188609
- Package
- PLCC-20(9x9)
- Description
- -55℃~+125℃@(TA) 1 10V~30V 500kHz Boost、Buck、Flyback、Forward No PLCC-20(9x9) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.4089
200+
$35.7624
500+
$34.5053
1000+
$33.8839
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?