
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | LCCC-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency - Switching | 41kHz~47kHz | |
| Voltage - Supply | 8V~40V | |
| Features | Overcurrent Protection、Frequency synchronization |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC1524AL883B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | LCCC-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency - Switching | 41kHz~47kHz | |
| Voltage - Supply | 8V~40V | |
| Features | Overcurrent Protection、Frequency synchronization |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC1524AL883B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC1524AL883B datasheets or manufacturer documentation.
Datasheet: UC1524AL883B Datasheet (PDF)
The UC1524AL883B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.