
* Images are for reference only
UC1842AJ883B
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC1842AJ883B
- JLCPCB Part #
- C3190449
- Package
- CDIP-8
- Description
- -55℃~+125℃@(TA) 1 10V~30V 500kHz Boost、Buck、Flyback、Forward Buck、Boost、Buck-Boost No CDIP-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.5394
200+
$26.1367
500+
$25.2190
1000+
$24.7650
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →