
* Images are for reference only
UC1825BJ883B
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC1825BJ883B
- JLCPCB Part #
- C3186719
- Package
- DIP-16
- Description
- -55℃~+125℃ 2 400kHz 9.2V~16V Buck DIP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.5086
200+
$22.6422
500+
$21.8470
1000+
$21.4533
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?