
* Images are for reference only
TLV1544CPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV1544CPWR
- JLCPCB Part #
- C2670268
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 10 1uA 2.7V~5.5V 4 85kHz External External Multiplexers No Not supported SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$16.2974
10+
$15.4754
30+
$14.0513
100+
$12.8103
Related Products
Welcome back, may I help you?