
* Images are for reference only
LP8552TLE-E04/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP8552TLE-E04/NOPB
- JLCPCB Part #
- C1879916
- Package
- DSBGA-25
- Description
- -40℃~+85℃ 156kHz~1.25MHz 2.7V~22V 40V 450mA 6 Boost DC-DC PWM、I2C DSBGA-25 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2865
250+
$0.4979
500+
$0.4803
1000+
$0.4722
Related Products
Welcome back, may I help you?