
* Images are for reference only
UA78M15CKTPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA78M15CKTPR
- JLCPCB Part #
- C3746553
- Package
- TO-252-3
- Description
- 0℃~+125℃@(Tj) 1 15V 2V@(200mA) 30V 4.5mA 500mA 55dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3217
1000+
$0.1245
2500+
$0.1201
5000+
$0.1181
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?