
* Images are for reference only
5962-9318601MLA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9318601MLA
- JLCPCB Part #
- C3755420
- Package
- CDIP-24
- Description
- -55℃~+125℃ 1 24mA 2mA 4.5V~5.5V 4.6ns@5V 48mA 8 ABT Bidirectional CDIP-24 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.0912
200+
$27.5117
500+
$26.5452
1000+
$26.0668
Welcome back, may I help you?