
* Images are for reference only
SN74HC594DWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC594DWR
- JLCPCB Part #
- C2682159
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 1 24MHz 25ns@6V,50pF 2V~6V 50mA 74HC 8 Serial-to-Parallel SOIC-16-300mil Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2859
10+
$0.2714
30+
$0.2601
100+
$0.2504
Related Products
Welcome back, may I help you?