This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UA78M08CKCSE3

Extended
Manufacturer
Texas Instruments
MFR.Part #
UA78M08CKCSE3
JLCPCB Part #
C3750514
Package
TO-220-3
Description
0℃~+125℃@(Tj) 1 25V 2V 500mA 52uV 56dB@(120Hz) 6mA 8V Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7835
200+ $0.3035
500+ $0.2922
1000+ $0.2874
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons