
* Images are for reference only
MCP1827S-0802E/AB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1827S-0802E/AB
- JLCPCB Part #
- C641189
- Package
- TO-220-3
- Description
- -40℃~+125℃ 1 1.5A 600mV@(1.5A) 60dB@(100Hz) 6V 800mV Fixed Over Current Protection、Over Temperature Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8624
200+
$0.7209
500+
$0.6968
1000+
$0.6840
Related Products
Welcome back, may I help you?