This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UA78M05CKCSE3

Extended
Manufacturer
Texas Instruments
MFR.Part #
UA78M05CKCSE3
JLCPCB Part #
C3750504
Package
TO-220
Description
0℃~+125℃@(Tj) 1 25V 2V@(350mA) 4.5mA 40uV 500mA 5V 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6220
200+ $1.0147
500+ $0.9793
1000+ $0.9615

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons