
* Images are for reference only
MSP430FR6987IPN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR6987IPN
- JLCPCB Part #
- C1342457
- Package
- LQFP-80(12x12)
- Description
- -40℃~+85℃ 1.8V~3.6V 16 Bit 16MHz 2KB 63 64KB Built-in FRAM MSP430 CPUXV2 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9600
200+
$5.7895
500+
$5.5872
1000+
$5.4860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?