This website requires JavaScript.
no-image

* Images are for reference only

TPS7230QDR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS7230QDR
JLCPCB Part #
C3745259
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 10V 225uA 250mA 256uVrms 3V 46dB@(120Hz) 502mV@(250mA) Fixed PG Pin Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4717
1000+ $0.1826
2500+ $0.1762
5000+ $0.1730

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons